WHS3UL-100RJA1, Wirewound Resistors - Through Hole 3W 100 Ohm w/w high surge UL resistor

WHS3UL-100RJA1, Wirewound Resistors - Through Hole 3W 100 Ohm w/w high surge UL resistor
Изображения служат только для ознакомления,
см. техническую документацию
949 шт., срок 5-7 недель
250 руб.
от 10 шт.170 руб.
от 100 шт.96 руб.
от 500 шт.65.77 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020835240
Артикул: WHS3UL-100RJA1

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
WHS-UL Flameproof Wirewound Resistors

Welwyn / TT Electronics WHS-UL Flameproof Wirewound Resistors combine high surge tolerance with failsafe line voltage fusing. Aimed at inrush control applications, Welwyn WHS-UL Flameproof Wirewound Resistors are available in three body sizes rated at 2W, 3W, and 5W. The series offers a UL94-V0 flameproof coating and a 10Ω to 100Ω resistance range.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 5.8 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 3 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound High Energy
Resistance: 100 Ohms
Series: WHS3UL
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%

Техническая документация

Datasheet
pdf, 790 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.