ZLSS-6R9G-S+, Signal Conditioning Suspended Substrate Low Pass Filter, DC - 6.9 GHz, 50ohm

ZLSS-6R9G-S+, Signal Conditioning Suspended Substrate Low Pass Filter, DC - 6.9 GHz, 50ohm
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 660 руб.
1 шт. на сумму 72 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020894868
Артикул: ZLSS-6R9G-S+

Описание

Passive Components\Signal Conditioning
ZLSS Suspended Substrate Low Pass Filters

Mini-Circuits ZLSS Suspended Substrate Low Pass Filters offer ultra-wide passband width and low insertion loss that results in a high-quality factor. The advanced filter design and construction help to achieve a stopband width greater than 6x of the center frequency and good temperature stability. The overall design and inside walls of the housing make this ZLSS filters suitable for harsh operating environments. The ZLSS suspended substrate stripline filters feature fast roll-off with a wide stop band and offer a small form factor. These filters are ideally used in test and measurement equipment, radar, Electronic Warfare (EW), and Electronic Counter Measures (ECM) defense systems.

Технические параметры

Brand: Mini-Circuits
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency Range: DC GHz to 6.9 GHz
Impedance: 50 Ohms
Insertion Loss: 2 dB
Manufacturer: Mini-Circuits
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Package / Case: RA2456
Packaging: Bulk
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Low Pass Filters
Series: ZLSS
Subcategory: Filters
Type: Low Pass Filter

Техническая документация

Datasheet
pdf, 750 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.