W22-R12JI, Wirewound Resistors - Through Hole 0.12 ohm 5% 7W Vitreous Enamel

Фото 1/2 W22-R12JI, Wirewound Resistors - Through Hole 0.12 ohm 5% 7W Vitreous Enamel
Изображения служат только для ознакомления,
см. техническую документацию
532 шт., срок 5-7 недель
530 руб.
от 10 шт.440 руб.
от 100 шт.318 руб.
от 250 шт.256.14 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020899668
Артикул: W22-R12JI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
W20 Wirewound Resistors
Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 8 mm
Factory Pack Quantity: Factory Pack Quantity: 700
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 7 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Vitreous Enamel
Resistance: 120 mOhms
Series: W20
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 75 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 200 V
Maximum Operating Temperature +200°C
Minimum Operating Temperature -55°C
Power Rating 7W
Resistance 120mΩ
Series W20
Technology Wire Wound
Temperature Coefficient ±200ppm/°C
Tolerance ±5%
Вес, г 2

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet W22-20RJI
pdf, 640 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.