DPH-28714, Enclosures, Boxes, & Cases Gray hinged cover IP68 N6P PC Enlc with Adj. panel height (13.2 x 11.2 x 7.7)

DPH-28714, Enclosures, Boxes, & Cases Gray hinged cover IP68 N6P PC Enlc with Adj. panel height (13.2 x 11.2 x 7.7)
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 780 руб.
1 шт. на сумму 27 780 руб.
Плати частями
от 6 945 руб. × 4 платежа
Номенклатурный номер: 8020902397
Артикул: DPH-28714
Бренд: BUD Industries

Описание

Enclosures\Enclosures, Boxes, & Cases
DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers
Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers are non-metallic, UV-resistant enclosures with a flexible internal panel height. These covers feature stainless steel latches with an area for padlocks, mounting bosses in the base for panel and DIN-rail mounting, and a continuous gasket for a watertight seal. DPH covers have a unique corner slide feature and are waterproof and corrosion-resistant with NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13 ratings. Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers are ideal for automation and controls, general-purpose outdoor applications, and internal equipment mounting surfaces.

Технические параметры

Brand: Bud Industries
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Bud Industries
Product Category: Enclosures for Industrial Automation
Product Type: Enclosures for Industrial Automation
Product: Enclosures
Series: DPH
Subcategory: Enclosures, Racks and Boxes
Type: NEMA/IP Rated
Вес, г 0.01

Техническая документация

Datasheet
pdf, 370 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.