A.85.A.101111, Antennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M)

A.85.A.101111, Antennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M)
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 370 руб.
от 10 шт.20 180 руб.
1 шт. на сумму 23 370 руб.
Плати частями
от 5 844 руб. × 4 платежа
Номенклатурный номер: 8021123349
Артикул: A.85.A.101111
Бренд: TAOGLAS

Описание

Passive Components\Antennas
Bolt A.85 Permanent-Mount Antenna
Taoglas Bolt A.85 Permanent-Mount Antenna is a high-gain GNSS L1/L5 (GPS / GLONASS / Galileo / BeiDou) antenna with a low-profile, vandal-resistant design. This antenna features high out-of-band rejection and handles large bursts of power from nearby transmitters, allowing continuous operation. The A.85 L1/L5 GNSS permanent-mount antenna utilizes a high-efficiency patch antenna that is tuned for optimal performance within the enclosure, maximizing signal quality. This Bolt A.85 antenna features excellent rejection across all non-GNSS frequencies to prevent overdriving or damaging the GPS receiver. At the 850/900MHz cellular bands, the A.85 provides >50dB of rejection, while at the 1800/1900MHz cellular bands, it exhibits >65dB. Taoglas Bolt A.85 Permanent Mount Antenna is suitable for commercial transportation, asset and container tracking, small cell GNSS towers, and precision agriculture.

Технические параметры

Antenna Connector Type: SMA
Application: GNSS
Brand: Taoglas
Cable Length: 1 m
Cable Type: RG-174
Center Frequency: 1176.45 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz
Electrical Type: Patch
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Range: 1166 MHz to 1605 MHz
Gain: 28 dB, 30 dB
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Taoglas
Maximum Frequency: 1605 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Round
Minimum Frequency: 1166 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Number of Bands: 5 Band
Packaging: Bulk
Polarization: RHCP
Power Rating: 5 W
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: Outdoor Antennas
Style: Dome
Subcategory: Antennas
Termination Style: Connector
Type: Permanent Mount Antenna

Техническая документация

Datasheet
pdf, 2935 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.