ZVBP-13R1G-S+, Signal Conditioning Cavity Band Pass Filter, 11700 - 14500 MHz, 50 Ohm

ZVBP-13R1G-S+, Signal Conditioning Cavity Band Pass Filter, 11700 - 14500 MHz, 50 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
123 600 руб.
1 шт. на сумму 123 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021156066
Артикул: ZVBP-13R1G-S+

Описание

Passive Components\Signal Conditioning
ZVBP Cavity Filters

Mini-Circuits ZVBP Cavity Filters feature frequency ratings from 908MHz up to 40GHz and 50Ω impedance rating. These filters are designed by implementing resonant structures with high Q and provide low insertion loss combined with excellent power handling, making them well-suited for transmitters and receiver front-ends. The ZVBP series design provides bandwidths as narrow as 1% with high selectivity and excellent low noise floor. Mini-Circuits ZVBP Cavity Filters are ideal for aerospace and defense, test and measurement, Satcom, and 5G applications.

Технические параметры

Brand: Mini-Circuits
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 11700 MHz to 14500 MHz
Frequency: 13.1 GHz
Impedance: 50 Ohms
Manufacturer: Mini-Circuits
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting: Panel Mount
Packaging: Tray
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Band Pass Filters
Series: ZVBP
Subcategory: Filters
Termination Style: Connector
Type: Cavity Band Pass Filter

Техническая документация

Datasheet
pdf, 570 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.