AERD-N4BB-00010, Infrared Emitters - High Power IR SMT Round 940nm,18deg

AERD-N4BB-00010, Infrared Emitters - High Power IR SMT Round 940nm,18deg
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.110 руб.
от 100 шт.64 руб.
от 1000 шт.52.43 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021234649
Артикул: AERD-N4BB-00010
Бренд: Broadcom Limited

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
AERD-NxxB Infrared SMT Round Lamps
Broadcom AERD-NxxB Infrared SMT Round Lamps are surface-mount IR emitter LEDs ideal for a variety of infrared sensing applications, including light curtains, office automation, traffic detection, and industrial sensing. Due to its lens optics, the AERD-NxxB infrared series has a narrower beam angle compared to the usual SMD mountable LEDs. Available options are 18°, 30°, and 40°. These lamps are made with advanced optical grade epoxy for superior performance in outdoor applications. Package stability and robustness boost the AERD-NxxB LED's reliability to withstand critical outdoor conditions while exhibiting the longevity features needed for semiconductor components. The Broadcom AERD-NxBB Infrared SMT Round Lamps are offered in a compact 4.2mm x 4.2mm package with 6.8mm, 7.05mm, and 7.2mm height options.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Broadcom Limited
Moisture Sensitive: Yes
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Subcategory: Infrared Data Communications