PCAP04-BQFM-24-V2, Data Acquisition ADCs/DACs - Specialized PCAP04-BQFM-24 QFN24 LF T&RDP

PCAP04-BQFM-24-V2, Data Acquisition ADCs/DACs - Specialized PCAP04-BQFM-24 QFN24 LF T&RDP
Изображения служат только для ознакомления,
см. техническую документацию
608 шт., срок 4-7 недель
1 680 руб.
от 10 шт.1 490 руб.
от 100 шт.1 110 руб.
от 250 шт.971.70 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8021253999
Артикул: PCAP04-BQFM-24-V2
Бренд: ScioSense

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
PCap04 Capacitance-to-Digital Converters

ScioSense PCap04 Capacitance-to-Digital Converters (CDCs) feature an integrated Digital Signal Processor (DSP) for on-chip data post-processing. The converter front-end is based on the PICOCAP principle, which offers outstanding flexibility concerning power consumption, resolution, and speed. These CDCs cover a wide capacitance input range from a few femtofarads to several hundred nanofarads. The on-chip DSP allows implementing sensor algorithms like linearization and temperature compensation, with data output in a digital (SPI or I 2 C) or analog (PDM/PWM) way. ScioSense PCap04 CDCs feature up to six capacitors in grounded connection, three capacitors in floating connection, and an integrated guard driver. Typical applications include position, pressure, force, proximity, acceleration, humidity, inclination, angle, and level sensors.

Технические параметры

Brand: ScioSense
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: ScioSense
Moisture Sensitive: Yes
Packaging: Reel, Cut Tape
Part # Aliases: 502040039
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Series: PCAP04 VERSION 2
Subcategory: Data Converter ICs

Техническая документация

Datasheet
pdf, 2429 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.