HLMP-2400, Светодиод индикаторный
![Фото 1/2 HLMP-2400, Светодиод индикаторный](https://static.chipdip.ru/lib/272/DOC008272783.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/866/DOC027866164.jpg)
460 руб.
от 10 шт. —
320 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
HLCP & HLMP LED Light Bars
Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.
Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.
Технические параметры
Base Product Number | HLMP-2400 -> |
Color | Yellow |
Configuration | Bar - Single, SIP |
Current | 25mA |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Millicandela Rating | 20mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.1V |
Wavelength - Peak | 583nm |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 320 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Luminous Intensity: | 20 mcd |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Packaging: | Tube |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Product: | LED Light Bars |
Series: | HLMP-2 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Wavelength: | 585 nm |
Вес, г | 0.52 |
Техническая документация
Datasheet
pdf, 915 КБ