BWVH002520121R0M00, Power Inductors - SMD 1uH RDC=0.037Ohms 2600mA

BWVH002520121R0M00, Power Inductors - SMD 1uH RDC=0.037Ohms 2600mA
Изображения служат только для ознакомления,
см. техническую документацию
3860 шт., срок 4-7 недель
89 руб.
от 10 шт.61 руб.
от 100 шт.44 руб.
от 1000 шт.33.53 руб.
Добавить в корзину 1 шт. на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021300397
Артикул: BWVH002520121R0M00
Бренд: Pulse Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.

Технические параметры

Application: Power
Brand: Pulse Electronics
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 1 uH
Manufacturer: Pulse
Maximum DC Current: 2.6 A
Maximum DC Resistance: 37 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 2.5 mm x 2 mm x 1.02 mm
Part # Aliases: LVH252A12-1R0M-N SPH252012H1R0MT
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 3.1 A
Series: BWVH
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 432 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.