500 MHz 10:1 passive probe single pack

500 MHz 10:1 passive probe single pack
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
64 400 руб.
1 шт. на сумму 64 400 руб.
Плати частями
от 16 100 руб. × 4 платежа
Номенклатурный номер: 8021375800
Бренд: Pico Technology

Описание

Test & Measurement\Test Equipment Accessories\Test Probes
Passive Oscilloscope Probes

Pico Technology Passive Oscilloscope Probes are suitable for use with all major brands of oscilloscopes as well as the PicoScope range of USB oscilloscopes. These probes are ergonomically designed and do not require a power supply or batteries, making them lightweight and easily portable. Pico Technology Passive Oscilloscope Probes are offered in standard versions and high bandwidth / low impedance. Replacement probe tips are available.

Технические параметры

Brand: Pico Technology
Equipment Type: Oscilloscope Probe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Pico Technology
Part # Aliases: TA437
Product Category: Test Probes
Product Type: Test Probes
Series: Passive probe
Type: Passive Probe
Вес, г 89.6

Техническая документация

Datasheet
pdf, 732 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.