12052809, Cable Glands, Strain Reliefs & Cord Grips Pg cable glands with anti-kink protection POZB, polyamide, light grey, IP 65

12052809, Cable Glands, Strain Reliefs & Cord Grips Pg cable glands with anti-kink protection POZB, polyamide, light grey, IP 65
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
880 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021420514
Артикул: 12052809
Бренд: Bopla

Описание

Wire & Cable\Wire & Cable Management\Cable Glands, Strain Reliefs & Cord Grips
BOPLA Cable Glands & Accessories

Phoenix Mecano BOPLA Cable Glands are constructed from durable polyamide or brass and feature metric or PG threads. These glands are designed to enable the secure, sealed feeding of a wire into an enclosure. Most types include integrated strain relief and anti-twist protection. Phoenix Mecano BOPLA Cable Glands provide protection ratings of IP65 and IP68. The cable gland lineup is completed with accessories such as counter nuts, blind plugs, and blanking plugs.

Технические параметры

Brand: Phoenix Mecano
Cable Diameter: 10 mm
Color: Gray(Light Gray)
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP65
Manufacturer: Phoenix Mecano
Material: Polyamide(PA)
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Product Type: Cable Glands
Product: Cable Glands
Screw/Thread Size: PG11
Series: Cable Glands
Subcategory: Wire & Cable Management
Tradename: Bopla
Type: PG Cable Gland
Вес, г 9.98

Техническая документация

Datasheet
pdf, 2452 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.