CY3-223+, RF Transmitter 3X SMT Multiplier, Output Freq 10000 - 22000 MHz

CY3-223+, RF Transmitter 3X SMT Multiplier, Output Freq 10000 - 22000 MHz
Изображения служат только для ознакомления,
см. техническую документацию
129 шт., срок 4-7 недель
9 830 руб.
от 50 шт.7 370 руб.
от 100 шт.7 060 руб.
1 шт. на сумму 9 830 руб.
Плати частями
от 2 459 руб. × 4 платежа
Номенклатурный номер: 8021502386
Артикул: CY3-223+

Описание

RF & Wireless\RF Integrated Circuits\RF Transmitter
CY3-223+ X3 Frequency Multiplier

Mini-Circuits CY3-223+ X3 Frequency Multiplier is an ultra-wideband MMIC frequency tripler, converting input frequencies from 3.33GHz to 7.33GHz into output frequencies from 10GHz to 22GHz. Its wide output range makes this model suitable for broadband systems and various narrow-band applications. Utilizing GaAs HBT technology, the Mini-Circuits CY3-223+ X3 Frequency Multiplier comes housed in a tiny 4x4mm 24L MCLP package and offers excellent repeatability, low inductance, and good thermal efficiency.

Технические параметры

Brand: Mini-Circuits
Dimensions: 4 mm x 4 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Mini-Circuits
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 3.33 GHz to 7.33 GHz
Product Category: RF Transmitter
Product Type: RF Transmitter
Series: CY3
Subcategory: Wireless & RF Integrated Circuits
Type: Frequency Multiplier

Техническая документация

Datasheet
pdf, 511 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.