AWVC006060454R7M00, Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly

AWVC006060454R7M00, Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 4-7 недель
140 руб.
от 10 шт.120 руб.
от 100 шт.82 руб.
от 1000 шт.53.15 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021502591
Артикул: AWVC006060454R7M00
Бренд: Pulse Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Inductors, Chokes, & Coils
Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Технические параметры

Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Pulse
Mounting Style: PCB Mount
Part # Aliases: LVC606045-4R7M-AU ASWPA6045S4R7MT
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Series: AWVC
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1024 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.