2477940000

2477940000
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
7 530 руб.
от 5 шт.6 740 руб.
1 шт. на сумму 7 530 руб.
Плати частями
от 1 884 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021503910
Бренд: Weidmuller

Описание

MCB AC/DC Series Circuit Breakers

Weidmuller MCB AC/DC Series Circuit Breakers are 1-, 2-, and 3-pole thermal-magnetic miniature circuit breakers in accordance with EN 60947-2, UL1077, and UL489 safety certifications. These circuit breakers are equipped with a positively trip-free snap action toggle actuation mechanism, high-rupture capacity, and visual status indication for DIN-rail mounting. The MCB AC/DC circuit breakers feature 120/240/277/480V AC rating and 60 (single pole) or 125 (series double pole) V DC of high-rated interrupting capacities. These devices are easy to visually inspect, switch manually (or remotely trip with shunt trip devices), and monitor using an auxiliary contact.

Технические параметры

Actuator Type: Lever
Brand: Weidmuller
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 12
Illuminated: Not Illuminated
Manufacturer: Weidmuller
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -35 C
Mounting Style: DIN Rail
Number of Poles: 1 Pole
Part # Aliases: BR1C16UC
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: MCB
Subcategory: Circuit Breakers
Type: Thermal-Magnetic
Voltage Rating AC: 277 VAC
Voltage Rating DC: 60 VDC

Техническая документация

Datasheet
pdf, 2383 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.