AWVS00606045102M00, Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly

AWVS00606045102M00, Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly
Изображения служат только для ознакомления,
см. техническую документацию
1917 шт., срок 4-7 недель
140 руб.
от 10 шт.120 руб.
от 100 шт.82 руб.
от 1000 шт.53.15 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021523442
Артикул: AWVS00606045102M00
Бренд: Pulse Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Inductors, Chokes, & Coils
Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Технические параметры

Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Pulse
Mounting Style: PCB Mount
Part # Aliases: LVS606045-102M-AU
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Series: AWVS
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard

Техническая документация

Datasheet
pdf, 2425 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.