F23A08005 A150 U112, Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp,3.0A/3.0A.

F23A08005 A150 U112, Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp,3.0A/3.0A.
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 4-7 недель
2 220 руб.
от 10 шт.1 920 руб.
от 25 шт.1 550 руб.
1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Номенклатурный номер: 8021523612
Артикул: F23A08005 A150 U112
Бренд: MICROTHERM

Описание

Circuit Protection\Thermal Cutoffs
F Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches are ideally suited for space-constrained installations under confined conditions. The switching principle consists of a central contact that opens or closes the application's circuit when triggered by temperature, using a thermo-bimetal snap-disc and pressure spring. These thermostats are shock and vibration tested, with a maximum switch temperature of +190°C. Additional features include thermal motor protection, temperature limiting or cut-off, high dimensional stability, and normally closed or normally open options. The series is available in a variety of design options, such as twin or triplet configurations and custom wire lengths. Applications for Microtherm Sentronic F Series switches include electric motors, single-phase to three-phase transformers, kitchen appliances, electronics, sensors, PCBs, welding devices, relays, and more.

Технические параметры

Brand: Microtherm Sentronic
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Microtherm Sentronic
Packaging: Bulk
Part # Aliases: F23A08005 A150 U112
Product Category: Thermal Cutoffs
Product Type: Thermal Cutoffs
Series: F23A
Subcategory: Thermal Management
Tradename: Bi Metallic Snap Disc Control Thermostats
Вес, г 1

Техническая документация

Datasheet
pdf, 1149 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.