RSMF2JT1R00, Metal Oxide Resistors 1Ohms 2W 5% Met Oxide Mini
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37825 шт., срок 5-7 недель
100 руб.
от 10 шт. —
74 руб.
от 100 шт. —
28 руб.
от 500 шт. —
18.49 руб.
1 шт.
на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Metal Oxide Resistors
1 Ohms В±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Технические параметры
Application: | General Purpose |
Brand: | SEI Stackpole |
Diameter: | 4.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +235 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Power Rating: | 2 W |
Product Category: | Metal Oxide Resistors |
Product Type: | Metal Oxide Resistors |
Resistance: | 1 Ohms |
Series: | RSF_RSMF |
Subcategory: | Resistors |
Technology: | Metal Oxide |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | Axial |
Tolerance: | 5% |
Voltage Rating: | 350 V |
Composition | Metal Oxide Film |
ECCN | EAR99 |
Environmental Information | http://www.seielect.com/catalog/SEI-RoHS_Complianc |
Features | Flame Proof, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.177"" Dia x 0.433"" L(4.50mm x 11.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±200ppm/В°C |
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
HTS | 8533.40.80.70 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 30 |
Maximum Operating Temperature (°C) | 235 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Part Status | Active |
Technology | Metal Oxide |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 235 |
Termination Forming | Not Formed |
Termination Style | Axial |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.