TGX.04.W.A.001, Antennas 4X4 MIMO WHITE ANTENNA

TGX.04.W.A.001, Antennas 4X4 MIMO WHITE ANTENNA
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 370 руб.
от 10 шт.52 500 руб.
1 шт. на сумму 57 370 руб.
Плати частями
от 14 344 руб. × 4 платежа
Номенклатурный номер: 8021551141
Артикул: TGX.04.W.A.001
Бренд: TAOGLAS

Описание

Passive Components\Antennas
TGX.04 4 x 5G/4G LTE MIMO Cross-Polarized Antennas
Taoglas TGX.04 4 x 5G / 4G LTE MIMO Cross-Polarized Antennas are omnidirectional dipole antennas with a wide bandwidth covering all worldwide sub-6GHz cellular bands from 450MHz to 6000MHz. This IP67-rated series uses four dipole antennas to deliver optimal throughput and quality improvements in transmitting and receiving signal levels. This technology leads to better coverage and performance, especially in urban environments. Taoglas TGX.04 4 x 5G / 4G LTE MIMO Cross-Polarized Antennas come with 3m of low-loss cable with SMA(M) connectors as standard and are designed for multiple mounting options. Typical applications include agriculture and rural 5G, coverage enhancement systems, commercial transportation, connected enterprise, and public safety and first responder.

Технические параметры

Brand: Taoglas
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Taoglas
Packaging: Bulk
Product Category: Antennas
Subcategory: Antennas

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.