MA1290.A.LBICGRT.001, Antennas VEHICLE ANTENNA

MA1290.A.LBICGRT.001, Antennas VEHICLE ANTENNA
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 480 руб.
1 шт. на сумму 70 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021551181
Артикул: MA1290.A.LBICGRT.001
Бренд: TAOGLAS

Описание

Passive Components\Antennas
MA1290 7-in-1 Raptor III Shark Fin Combo Antenna
Taoglas MA1290 7-in-1 Raptor III Shark Fin Style Combo Antenna provides multiple antenna connections in a sleek, covert enclosure, making it ideal for automotive and commercial trucking applications. This antenna is designed to be mounted directly on the vehicle roof and comes standard with 5m cables and SMA connectors. The high-performance 7-in-1 antenna from Taoglas features a small, robust, IP67-rated enclosure with active multiband GNSS (GPS/GLONASS/BeiDou/Galileo), 2x 5G/4G cellular MIMO, 2x dual-band Wi-Fi®, active AM/FM, and VHF/UHF(TETRA)/LMR antennas. The whip antenna on the back of the enclosure covers all frequency bands used for specialist communication systems, including public safety and first responders, from VHF at 130MHz to 900MHz. The impact- and UV-resistant PC enclosure is easy to install, requiring only a single M20 hole that reduces installation time and cost.

Технические параметры

Brand: Taoglas
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Taoglas
Packaging: Bulk
Product Category: Antennas
Subcategory: Antennas

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.