MJD340, Биполярные транзисторы
60 руб.
1 шт.
на сумму 60 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
100nA 300V 15W 30@50mA,10V 500mA 10MHz 500mV@100mA,10mA NPN -55°C~+150°C@(Tj) DPAK-3 BIpolar TransIstors - BJT ROHS
Технические параметры
Base Part Number | MJD340 |
Current - Collector (Ic) (Max) | 500mA |
Current - Collector Cutoff (Max) | 100ВµA(ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V |
Manufacturer | Diodes Incorporated |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-252-3, DPak(2 Leads+Tab), SC-63 |
Packaging | Cut Tape(CT) |
Part Status | Discontinued at Digi-Key |
Power - Max | 1.56W |
Standard Package | 1 |
Supplier Device Package | DPAK |
Transistor Type | NPN |
Voltage - Collector Emitter Breakdown (Max) | 300V |