QS-1/8-6-I, Push-In Fitting, 22.1mm, Compressed Air, QS
![Фото 1/3 QS-1/8-6-I, Push-In Fitting, 22.1mm, Compressed Air, QS](https://static.chipdip.ru/lib/787/DOC023787255.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/424/DOC047424626.jpg)
![](https://static.chipdip.ru/lib/787/DOC023787262.jpg)
14 шт., срок 6-8 недель
1 990 руб.
1 шт.
на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
от 499 руб. × 4 платежа
Альтернативные предложения2
Описание
Fittings and Hoses / Check Valves
The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.
Технические параметры
Body Material | Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Finish | Nickel Plated |
Food Grade | No |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 153013 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | R 1/8 Male |
Application | compressed air, vacuum |
Cable external diameter | 6mm |
Enclosure material | nickel plated brass |
Gasket material | NBR rubber |
Input thread | R 1/8" external |
Manufacturer | FESTO |
Operating pressure | -0.95…6bar |
Operating temperature | -10…80°C |
Splice terminal variant | straight |
Type of pneumatic accessories | push-in fitting |
Вес, г | 7 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.