QSL-1/4-6, Push-In L-Fitting, 49.8mm, Compressed Air, QS
![Фото 1/5 QSL-1/4-6, Push-In L-Fitting, 49.8mm, Compressed Air, QS](https://static.chipdip.ru/lib/489/DOC021489173.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/489/DOC021489176.jpg)
![](https://static.chipdip.ru/lib/489/DOC021489180.jpg)
![](https://static.chipdip.ru/lib/489/DOC021489185.jpg)
![](https://static.chipdip.ru/lib/489/DOC021489196.jpg)
14 шт., срок 6-8 недель
2 750 руб.
1 шт.
на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
от 689 руб. × 4 платежа
Описание
Fittings and Hoses / Check Valves
Create an airtight network in your pneumatic equipment with this elbow threaded adaptor from Festo. It securely connects components like pipes and tubes to carry compressed air efficiently.
Технические параметры
Angle | 90 |
Body Material | PBT |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Food Grade | No |
Inlet Port | R 1/4 Male |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -10 C |
Model Number p | 153047 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Swivel Connection | Yes |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/4 Male |
Вес, г | 18.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.