EFB8555A3S-15MHF1, Antennas ANT, FlexPIFA, 868MHz, 150mm, MHF1

EFB8555A3S-15MHF1, Antennas ANT, FlexPIFA, 868MHz, 150mm, MHF1
Изображения служат только для ознакомления,
см. техническую документацию
205 шт., срок 4-7 недель
1 750 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8021607442
Артикул: EFB8555A3S-15MHF1
Бренд: Ezurio

Описание

Passive Components\Antennas
868MHz/915MHz FlexPIFA Antennas
Laird Connectivity 868MHz/915MHz FlexPIFA Antennas offer linear polarization and frequency range options of 868MHz to 870MHz and 902MHz to 928MHz. These antennas deliver strong performance in demanding environments, providing excellent flexibility to solve real-world antenna design challenges. The 868MHz/915MHz antennas operate in the sub-GHz frequency bands and are suitable with LoRaWAN or proprietary sub-GHz applications. The adhesive-backed design means these antennas are designed for rapid integration into devices and housings. Laird Connectivity 868MHz/915MHz FlexPIFA Antennas feature reliable PIFA technology that offers consistent performance, ensuring a solid and reliable connection.

Технические параметры

Antenna Connector Type: U.FL
Brand: Laird Connectivity
Cable Length: 150 mm
Center Frequency: 868 MHz
Factory Pack Quantity: Factory Pack Quantity: 200
Gain: -1.1 dB, 0.3 dB
Impedance: 50 Ohms
Manufacturer: Laird Connectivity
Maximum Frequency: 928 MHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 863 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 2 Band
Polarization: Linear
Product Category: Antennas
Product: PCB Antennas
Subcategory: Antennas
Type: Flexible PIFA Antenna

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.