BSCH0016080847NJ00, RF Inductors - SMD 47nH RDC=0.70Ohms 400mA

BSCH0016080847NJ00, RF Inductors - SMD 47nH RDC=0.70Ohms 400mA
Изображения служат только для ознакомления,
см. техническую документацию
8115 шт., срок 5-7 недель
29 руб.
от 10 шт.16 руб.
от 100 шт.13 руб.
от 1000 шт.8.55 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021751964
Артикул: BSCH0016080847NJ00
Бренд: Pulse Electronics

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Технические параметры

Application: RF
Brand: Pulse Electronics
Core Material: Ceramic
Core Type: Multilayer
Factory Pack Quantity: Factory Pack Quantity: 4000
Inductance: 47 nH
Manufacturer: Pulse
Maximum DC Resistance: 700 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 1.6 mm x 0.8 mm x 0.8 mm
Part # Aliases: CLH1608T-47NJ-S
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 12
Saturation Current: 400 mA
Self Resonant Frequency: 1300 MHz
Series: BSCH
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 5%

Техническая документация

Datasheet
pdf, 6940 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.