ASCH001005051N0SCP, RF Inductors - SMD Chilisin RF inductor Multilayer-STD

ASCH001005051N0SCP, RF Inductors - SMD Chilisin RF inductor Multilayer-STD
Изображения служат только для ознакомления,
см. техническую документацию
90000 шт., срок 4-7 недель
29 руб.
от 10 шт.13 руб.
от 100 шт.8.90 руб.
от 1000 шт.5.92 руб.
Добавить в корзину 1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021752444
Артикул: ASCH001005051N0SCP
Бренд: Pulse Electronics

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
AEC-Q200 Power Inductors
Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.

Технические параметры

Brand: Pulse Electronics
Core Type: Multilayer
Factory Pack Quantity: Factory Pack Quantity: 10000
Inductance: 1 nH
Manufacturer: Pulse
Maximum DC Current: 400 mA
Maximum DC Resistance: 70 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 1 mm x 0.5 mm x 0.5 mm
Part # Aliases: CLH1005T-1N0S-S-NPAU
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 8
Qualification: AEC-Q200
Self Resonant Frequency: 10000 MHz
Series: ASCH
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 0.3 nH

Техническая документация

Datasheet
pdf, 952 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.