WP2SZI-R47JT06, Wirewound Resistors - Through Hole 2W 0.47 Ohms 5% ZI- Form

WP2SZI-R47JT06, Wirewound Resistors - Through Hole 2W 0.47 Ohms 5% ZI- Form
Изображения служат только для ознакомления,
см. техническую документацию
1194 шт., срок 5-7 недель
230 руб.
от 10 шт.180 руб.
от 100 шт.117 руб.
от 600 шт.76.13 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021802060
Артикул: WP2SZI-R47JT06

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Factory Pack Quantity: Factory Pack Quantity: 600
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Part # Aliases: WP2S-R47JA25
Power Rating: 2 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Silicone Coated
Resistance: 470 mOhms
Series: WP-S
Subcategory: Resistors
Technology: Wirewound
Termination Style: Radial
Tolerance: 5%
Voltage Rating: 50 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 846 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.