NPQH-D-G14-Q8-P10, Push-In Fitting, 21.5mm, Compressed Air, NPQH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 6-8 недель
2 500 руб.
1 шт.
на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
от 625 руб. × 4 платежа
Описание
Fittings and Hoses / Check Valves
This sturdy and reliable adaptor from Festo is designed to withstand high levels of wear and tear. It's ideally suited to mobile pneumatic applications and has 2mm-thick tubing walls, so is able to withstand welding spatter.
Технические параметры
Angle | Straight |
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Food Grade | Yes |
Inlet Port | G 1/4 Male |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578342 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | G 1/4 Male |
Вес, г | 15 |
Техническая документация
Datasheet
pdf, 321 КБ
Datasheet NPQH-D-G14-Q8-P10|10
pdf, 41 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.