BAS116DY-QX, Small Signal Switching Diodes BAS116DY-Q/SOT363/SC-88

BAS116DY-QX, Small Signal Switching Diodes BAS116DY-Q/SOT363/SC-88
Изображения служат только для ознакомления,
см. техническую документацию
11615 шт., срок 4-7 недель
92 руб.
от 10 шт.63 руб.
от 100 шт.30 руб.
от 1000 шт.16.13 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021818589
Артикул: BAS116DY-QX
Бренд: Nexperia B.V.

Описание

Unclassified
BAS116DY/-Q Low Leakage Dual Switching Diodes
Nexperia BAS116DY and BAS116DY-Q Low Leakage Dual Switching Diodes are epitaxial, medium-speed switching, electrically isolated diodes in an ultra-small SOT363 (TSSOP6) package. These diodes operate within a -55°C to +150°C ambient temperature range and are ideal for low-leakage current applications in surface-mounted circuits. Qualified according to AEC-Q101, BAS116DY-Q is recommended for use in automotive applications.

Технические параметры

Brand: Nexperia
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 5 nA
Manufacturer: Nexperia
Max Surge Current: 1.5 A
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-6
Part # Aliases: 934665748115
Pd - Power Dissipation: 270 mW
Peak Reverse Voltage: 85 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 0.8 us
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 75 V

Техническая документация

Datasheet
pdf, 199 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.