CBP-1170C+, Signal Conditioning Ceramic Resonator Band Pass Filter

CBP-1170C+, Signal Conditioning Ceramic Resonator Band Pass Filter
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
12 010 руб.
1 шт. на сумму 12 010 руб.
Плати частями
от 3 004 руб. × 4 платежа
Номенклатурный номер: 8021902805
Артикул: CBP-1170C+

Описание

Passive Components\Signal Conditioning
CBP 50Ω Coaxial-Ceramic Resonator Filters
Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss combined with excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.

Технические параметры

Brand: Mini-Circuits
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency Range: 1110 MH to 1230 MHz
Frequency: 1170 MHz
Impedance: 50 Ohms
Insertion Loss: 0.6 dB
Manufacturer: Mini-Circuits
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting: SMD/SMT
Package / Case: MP1766
Packaging: Reel, Cut Tape
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Band Pass Filters
Series: CBP
Subcategory: Filters
Termination Style: SMD/SMT
Type: Ceramic

Техническая документация

Datasheet
pdf, 832 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.