HFBR-5984LZ, Fiber Optic Transmitters, Receivers, Transceivers ESCON MM 200Mbps SFF LC RoHS

HFBR-5984LZ, Fiber Optic Transmitters, Receivers, Transceivers ESCON MM 200Mbps SFF LC RoHS
Изображения служат только для ознакомления,
см. техническую документацию
19 660 руб.
от 10 шт.15 890 руб.
1 шт. на сумму 19 660 руб.
Плати частями
от 4 915 руб. × 4 платежа
Номенклатурный номер: 8021902859
Артикул: HFBR-5984LZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Brand: Broadcom/Avago
Data Rate: 200 MBd
Factory Pack Quantity: Factory Pack Quantity: 10
Fall Time: 1.7 ns, 1.3 ns
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.3 V
Package / Case: DIP-10 with Connector
Packaging: Tray
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 1.7 ns, 1.3 ns
Series: HFBR-5
Subcategory: Fiber Optic
Wavelength: 1300 nm

Техническая документация

Datasheet
pdf, 977 КБ