ACNT-H61L-500E, 10Mbit/s 100ns 2.7V~5.5V 20kV/us DC SO-8 Optocouplers - Logic Output ROHS

ACNT-H61L-500E, 10Mbit/s 100ns 2.7V~5.5V 20kV/us DC SO-8 Optocouplers - Logic Output ROHS
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
Кратность заказа 5 шт.
от 50 шт.730 руб.
от 150 шт.656 руб.
от 500 шт.614.37 руб.
5 шт. на сумму 4 750 руб.
Плати частями
от 1 189 руб. × 4 платежа
Номенклатурный номер: 8022385795
Артикул: ACNT-H61L-500E
Бренд: Broadcom Limited

Описание

ACNT-H61L 10MBd Digital CMOS Optocoupler Broadcom ACNT-H61L is a low-power digital optocoupler device in a 14.2mm wide creepage and clearance stretched SO8 package. It combines an LED and an integrated high-gain photodetector designed to provide an optically isolated interface. The device is extremely low power, consuming up to 2mA of supply current across a wide temperature range. The LED forward current operates from 4.5mA.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: 1000
Fall Time: 10 ns
If - Forward Current: 7 mA
Isolation Voltage: 7500 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 10 mA
Output Type: Photo IC
Package/Case: SO-8 Stretched
Pd - Power Dissipation: 42 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 10 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.38 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet ACNT-H61L-500E
pdf, 640 КБ