HSMF-C165, 20mA -40~+85 Positive post Red,Green-yellow 120 52mW 0603 Light Emitting Diodes LED ROHS
![Фото 1/4 HSMF-C165, 20mA -40~+85 Positive post Red,Green-yellow 120 52mW 0603 Light Emitting Diodes LED ROHS](https://static.chipdip.ru/lib/930/DOC043930247.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/368/DOC022368557.jpg)
![](https://static.chipdip.ru/lib/340/DOC030340823.jpg)
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
90 руб.
от 30 шт. —
81 руб.
от 100 шт. —
70.88 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED, SMD, BICOLOUR, GRN/RED; LED Colour:Green, Red; LED Mounting:SMD; Bulb Size:0.8mm x 1.6mm; Viewing Angle:120°; Lens Shape:Rectangular; Forward Current / Colour:R 20mA, G 20mA; Luminous Intensity / Colour:R 10mcd, G 15mcd; Forward Voltage / Colour:R 2.1V, G 2.2V; Wavelength / Colour:R 621nm, G 572nm; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (27-Jun-2018); External Depth:0.8mm; External Length / Height:0.5mm; External Width:1.6mm; Forward Voltage VF Max:2.6V; LED Type:Multicolour; Light Output Orientation:Top Emitting; No. of Pins:4Pins; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Peak Wavelength:570nm; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C
Технические параметры
корпус | 0603 |
Dominant Wavelength | 572/621 nm |
Forward Voltage | 1.95 V, 2.2 V |
LED Colours | Green, Red |
Lens Colour | Clear |
Lens Shape | Rectangle |
Luminous Intensity | 10 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Number of Pins | 4 |
Package Type | 1608(0603) |
Viewing Angle | 120 ° |
Brand | Broadcom/Avago |
Factory Pack Quantity | 4000 |
Height | 0.5 mm |
If - Forward Current | 20 mA |
Illumination Color | Red, Green |
Length | 1.6 mm |
Lens Color/Style | Untinted Diffused |
Lens Dimensions | 1.6 mm x 0.8 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package / Case | 0603(1608 metric) |
Packaging | Reel |
Peak Wavelength | 636 nm, 570 nm |
Power Rating | 52 mW |
Product Category | Standard LEDs-SMD |
RoHS | Details |
Type | SMD LEDs |
Vf - Forward Voltage | 2.1 V, 2.2 V |
Vr - Reverse Voltage | 5 V |
Wavelength | 626 nm, 572 nm |
Wavelength/Color Temperature | 626 nm, 572 nm |
Width | 0.8 mm |
Техническая документация
Datasheet
pdf, 493 КБ