CAV24C08WE-GT3
![CAV24C08WE-GT3](https://static.chipdip.ru/lib/912/DOC012912271.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 2 шт. —
310 руб.
от 10 шт. —
259 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 8KBIT, 400KHZ, SOIC-8; Memory Size:8Kbit; EEPROM Memory Configuration:1K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:100kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:8Kbit I2C Serial EEPROM; MSL:-; SVHC:No SVHC (27-Jun-2018); Automotive Qualification Standard:AEC-Q100; Clock Frequency Max:400kHz; IC Generic Number:24C08; IC Interface Type:Serial I2C; Memory Density:8Kbit; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:2.5V to 5.5V
Технические параметры
Access Time | 900ns |
Base Part Number | CAV24C |
Clock Frequency | 400kHz |
Manufacturer | ON Semiconductor |
Memory Format | EEPROM |
Memory Interface | IВІC |
Memory Size | 8Kb(1K x 8) |
Memory Type | Non-Volatile |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 8-SOIC |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 5.5V |
Write Cycle Time - Word, Page | 5ms |
Brand | ON Semiconductor |
Factory Pack Quantity | 3000 |
Interface Type | Serial, 2-Wire, I2C |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 2 mA |
Organization | 1 k x 8 |
Product Category | EEPROM |
Product Type | EEPROM |
Qualification | AEC-Q100 |
Subcategory | Memory и Data Storage |
Supply Current - Max | 2 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Техническая документация
Datasheet
pdf, 153 КБ
Документация
pdf, 314 КБ