BZT585B39T-7

Фото 1/2 BZT585B39T-7
Изображения служат только для ознакомления,
см. техническую документацию
12 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт.10 руб.
от 300 шт.7.90 руб.
40 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022655720
Бренд: DIODES INC.

Описание

BZT585BxxT Precision Zener Diodes
Diodes Inc. BZT585BxxT series offers Zener voltage tolerances of approximately 2% in a SOD-523 package. Its small, low profile surface mount package maximizes space savings. The advanced lead frame design provides 350mW power dissipation and enhanced thermal performance. Qualified to AEC-Q101 standards for high reliability. Lead-free/RoH-compliant.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 50 nA
Ir - Reverse Current: 50 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-523-2
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT585B3
Subcategory: Diodes & Rectifiers
Test Current: 2 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 48.1 mV/C
Voltage Tolerance: 2%
Vz - Zener Voltage: 39 V
Zener Current: 50 nA
Zz - Zener Impedance: 130 Ohms
Case SOD523
Kind of package reel, tape
Manufacturer DIODES INCORPORATED
Mounting SMD
Power dissipation 0.35W
Semiconductor structure single diode
Tolerance ±2%
Type of diode Zener
Zener voltage 39V

Техническая документация

Datasheet BZT585B15T-7
pdf, 189 КБ