35RASMT4BHNTRX

Фото 1/5 35RASMT4BHNTRX
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
280 руб.
Мин. кол-во для заказа 2 шт.
2 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8022660979
Бренд: Switchcraft

Описание

35RASM Series 3.5mm Stereo Jacks
Switchcraft 35RASM Series 3.5mm Stereo Jacks offer a low profile with surface-mount design options available for easy automated assembly. Even with a compact size, these jacks are durable and enable design flexibility for any application. The 35RASM series comes in a variety of circuits, both 2- and 3-conductor versions, and include mono closed, stereo open, stereo tip closed and ring open, and stereo closed circuits. Switchcraft 35RASM Series 3.5mm Stereo Jacks are ideal for audio and signal applications requiring multiple conductors.

Технические параметры

Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 700
Gender: Female
Manufacturer: Switchcraft
Mounting Style: SMD/SMT
Number of Positions: 3 Position
Orientation: Right Angle
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: 35RASMT
Standard: 3.5 mm, 1/8 in
Subcategory: Audio & Video Connectors
Switch Configuration: Switched
Termination Style: Solder
Voltage Rating: 250 V
Body Orientation Right Angle
Colour Black
Contact Material Copper Alloy
Contact Plating Silver
Current Rating 3A
Gender Female
Housing Material Thermoplastic
Mounting Type Surface Mount
No of Poles/ Way 5
Size 3.5 mm
Termination Method Solder
Type Stereo
Color Black
Contact Rating 3 A
Factory Pack Quantity 700
Mounting Style SMD/SMT
Number of Positions 3 Position
Orientation Right Angle
Packaging Tape and Reel
Selling Alternatives 35RASMT4BHNTR
Series 35RASMT
Standard 3.5 mm, 1/8 in
Switch Configuration Switched
Termination Style Solder
Voltage Rating 250 V

Техническая документация

Datasheet
pdf, 99 КБ
Datasheet
pdf, 103 КБ
Datasheet
pdf, 103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.