DFLS160Q-7

Фото 1/2 DFLS160Q-7
Изображения служат только для ознакомления,
см. техническую документацию
48 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.42 руб.
от 150 шт.38 руб.
от 500 шт.33.13 руб.
10 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022665569
Бренд: DIODES INC.

Описание

Automotive Brushless DC (BLDC) Motor Applications
Diodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. Within the BLDC Motor Systems, MOSFETs are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 1 A
Ifsm - Forward Surge Current 50 A
Ir - Reverse Current 0.1 mA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+150 C
Package / Case PowerDI123
Packaging Cut Tape or Reel
Product Schottky Rectifiers
Product Category Schottky Diodes & Rectifiers
Product Type Schottky Diodes & Rectifiers
Qualification AEC-Q101
Series DFLS160
Subcategory Diodes & Rectifiers
Technology Si
Vf - Forward Voltage 0.5 V
Vrrm - Repetitive Reverse Voltage 60 V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 50 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: PowerDI-123-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Series: DFLS160
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 500 mV
Vrrm - Repetitive Reverse Voltage: 60 V

Техническая документация

Datasheet
pdf, 390 КБ