DMT6015LFV-7
![DMT6015LFV-7](https://static.chipdip.ru/lib/433/DOC030433768.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
93 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
72 руб.
4 шт.
на сумму 372 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Trans MOSFET N-CH 60V 9.5A 8-Pin PowerDI EP T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Continuous Drain Current (A) | 9.5 |
Maximum Drain Source Resistance (mOhm) | 16@10V |
Maximum Drain Source Voltage (V) | 60 |
Maximum Gate Source Leakage Current (nA) | 10000 |
Maximum Gate Source Voltage (V) | ±16 |
Maximum Gate Threshold Voltage (V) | 2.5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Product Category | Power MOSFET |
Supplier Package | PowerDI EP |
Typical Fall Time (ns) | 8.6 |
Typical Gate Charge @ 10V (nC) | 18.9 |
Typical Gate Charge @ Vgs (nC) | 18.9@10V|8.9@4.5V |
Typical Input Capacitance @ Vds (pF) | 1103@30V |
Typical Rise Time (ns) | 7.1 |
Typical Turn-Off Delay Time (ns) | 19.5 |
Typical Turn-On Delay Time (ns) | 4.1 |
Continuous Drain Current (Id) | 9.5A;35A |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 16mΩ@10A, 10V |
Drain Source Voltage (Vdss) | 60V |
Gate Threshold Voltage (Vgs(th)@Id) | 2.5V@250uA |
Input Capacitance (Ciss@Vds) | 1.103nF@30V |
Power Dissipation (Pd) | 2.2W;30W |
Total Gate Charge (Qg@Vgs) | 18.9nC@10V |
Type | 1PCSNChannel |
Техническая документация
Datasheet
pdf, 530 КБ