DMTH4014LPDQ-13

DMTH4014LPDQ-13
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.120 руб.
от 30 шт.100 руб.
от 100 шт.88.37 руб.
3 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022669917
Бренд: DIODES INC.

Описание

Automotive MOSFETs
Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate that the product is Automotive grade. This means the device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the PPAP (Production Part Approval Process), and TS16949 approved manufacturing sites.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 1.8 ns
Id - Continuous Drain Current: 43.6 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PowerDI5060-8
Pd - Power Dissipation: 3.5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10.2 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 15 mOhms
Rise Time: 5.7 ns
Series: DMTH4014
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 8.7 ns
Typical Turn-On Delay Time: 3.5 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Техническая документация

Datasheet
pdf, 377 КБ