D3V3X4U10LP-7

D3V3X4U10LP-7
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт.15 руб.
от 150 шт.13 руб.
от 500 шт.10.74 руб.
20 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022671433
Бренд: DIODES INC.

Описание

3V (Typ) Clamp 3A (8/20Вµs) Ipp Tvs Diode Surface Mount U-DFN2510-10

Технические параметры

Applications Automotive
Base Product Number D3V3X4 ->
Capacitance @ Frequency 450pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 3A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 10-UFDFN
Power - Peak Pulse 18W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package U-DFN2510-10
Type Zener
Unidirectional Channels 4
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 3V (Typ)
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Brand: Diodes Incorporated
Breakdown Voltage: 5.5 V
Cd - Diode Capacitance: 0.45 pF
Clamping Voltage: 6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 3 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 4 Channel
Package / Case: U-DFN2510-10
Pd - Power Dissipation: 350 mW
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 18 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 8 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: -850 mV
Working Voltage: 3.3 V

Техническая документация

Datasheet
pdf, 359 КБ
Datasheet D3V3X4U10LP-7
pdf, 399 КБ