2DB1188Q-13

2DB1188Q-13
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт.19 руб.
от 150 шт.17 руб.
от 500 шт.14.10 руб.
20 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022674358
Бренд: DIODES INC.

Описание

Automotive Bipolar Junction Transistors (BJT)
Diodes Incorporated Automotive Bipolar Junction Transistors (BJT) are highly-reliable, AEC-Q101 qualified transistors that meet the demands of the automotive industry. These BJTs come with the leading-edge silicon technology that gives the best-in-class saturation voltage performance with respect to the footprint. The automotive BJTs provide high minimum gains that help to reduce the base current requirements and assist in faster switching. These BJTs are the Production Part Approval Process (PPAP) supported.

Технические параметры

Collector-Emitter Breakdown Voltage 32V
Maximum DC Collector Current 2A
Pd - Power Dissipation 1W
Transistor Type PNP
Brand: Diodes Incorporated
Collector- Base Voltage VCBO: 40 V
Collector- Emitter Voltage VCEO Max: 32 V
Collector-Emitter Saturation Voltage: 800 mV
Configuration: Single
DC Collector/Base Gain hfe Min: 120
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Bandwidth Product fT: 120 MHz
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 3 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Pd - Power Dissipation: 1 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Qualification: AEC-Q101
Series: 2DB11
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP

Техническая документация

Datasheet
pdf, 534 КБ
Datasheet 2DB1188Q-13
pdf, 282 КБ