AP62201Z6-7

AP62201Z6-7
Изображения служат только для ознакомления,
см. техническую документацию
48 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.42 руб.
от 150 шт.38 руб.
от 500 шт.32.31 руб.
10 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022676948
Бренд: DIODES INC.

Описание

AP62200 Synchronous Buck Converter

Diodes Incorporated AP62200 Synchronous Buck Converter provides high-efficiency step-down DC/DC conversion by fully integrating a 90mΩ high-side power MOSFET and a 65mΩ low-side power MOSFET. This buck converter provides 2A continuous output current with a 4.2V to 18V wide input voltage range. The AP62200 synchronous buck converter adopts Constant On-Time (COT) control to achieve a fast transient response, easy loop stabilization, and low output voltage ripple. This buck converter comes in a SOT563 or TSOT26 package that features an optimized design for Electromagnetic Interference (EMI) reduction. Typical applications include flat-screen TV sets and monitors, set-top boxes, consumer electronics, general-purpose point of load, and network systems.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 4.2 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 800 mV to 7 V
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 135 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 740 kHz
Topology: Buck

Техническая документация

Datasheet
pdf, 1742 КБ