AL5814MP-13

AL5814MP-13
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.130 руб.
от 30 шт.112 руб.
3 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022678149
Бренд: DIODES INC.

Описание

AL581x Linear LED Controllers
Diodes Incorporated AL581x Linear LED Controllers are adjustable LED drivers which offer excellent temperature stability and current capability. These LED controllers work with a wide input voltage range from 4.5V to 60V. Diodes Incorporated AL581x linear LED controllers regulate the LED current with minimum power dissipation. These LED controllers offer an internal output drive of up to 15mA which enables it to drive external bipolar transistors or MOSFETs. The AL581x linear LED controllers can drive long LED chains with low drop-out voltage and multiple LED channels.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: PWM Dimming
Input Voltage, Max: 60 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 60 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 50 kHz
Output Current: 15 mA
Output Voltage: 4 V
Package / Case: MSOP-8
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Controllers
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Topology: Buck
Type: Linear Dimmable

Техническая документация

Datasheet
pdf, 792 КБ