HDSP-H101

Фото 1/2 HDSP-H101
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.1 090 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8022680598
Бренд: Broadcom Limited

Описание

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Технические параметры

Character Width 7.8mm
Colour of Face Grey
Common Connection Anode
Decimal Orientation Right Side
Display Type 7-Segment
Dominant Wavelength 637 nm
External Dimensions 17x12.6x8mm
External Width 12.6mm
Forward Current 15mA
Forward Voltage 1.7 V
LED Colours Red
Luminous Intensity 4.2 mcd
Maximum Operating Temperature +100°C
Minimum Operating Temperature -20°C
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Operating Temperature Range -20 →+100°C
Colour red
Common electrode anode
Digit height 14.22mm
Dimensions 17.02x12.57mm
Kind of display 7-segment
Luminosity 0.4…0.7mcd
Manufacturer BROADCOM(AVAGO)
Mounting THT
Operating current 5mA
Operating voltage 1.6…1.7V
Type of display LED
Wavelength 637nm

Техническая документация

Datasheet
pdf, 1665 КБ
Datasheet
pdf, 1956 КБ