AL1788W6-7

Фото 1/2 AL1788W6-7
Изображения служат только для ознакомления,
см. техническую документацию
42 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.37 руб.
от 30 шт.36 руб.
от 100 шт.32.16 руб.
9 шт. на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022685395
Бренд: DIODES INC.

Описание

AL1788 AC/DC PFC Controller
Diodes Incorporated AL1788 AC/DC Power Factor Correction (PFC) Controller is designed to operate at Quasi-Resonant (QR) mode to reduce switching loss and increase efficiency. This AL1788 controller uses either buck or flyback topology to support high efficiency, low Total Harmonic Distortion (THD), and high Power Factor (PF) for universal input. The AL1788 controller does not require any secondary feedback and optocoupler to save BOM cost as it is based on Primary Side Regulation (PSR) implementation. This AL1788 controller features low start-up current, low standby power, universal AC voltage input for Constant Voltage (CV) regulation, and valley detection for primary MOSFET. Typical applications include backlighting, street lamps, retrofit offline, general LED lighting, smart connected LED light bulbs, and power supplies.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case SOT-26-6
Packaging Cut Tape or Reel
Pd - Power Dissipation 0.7 W
Product Power Factor Correction-PFC
Product Category Power Factor Correction-PFC
Product Type PFC-Power Factor Correction
Series AL1788
Subcategory PMIC-Power Management ICs
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOT-26-6
Pd - Power Dissipation: 0.7 W
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Product: Power Factor Correction-PFC
Series: AL1788
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 678 КБ
Datasheet
pdf, 678 КБ