AP7351D-33FS4-7B

AP7351D-33FS4-7B
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
10 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022688559
Бренд: DIODES INC.

Описание

AP7351D LDO Regulators
Diodes Incorporated AP7351D Low Drop-Out (LDO) Regulators provide ±1% high output voltage accuracy with 150mA guaranteed output current. These regulators include a voltage reference, error amplifier, current limit circuit, and an enable input to turn the device ON/OFF. The AP7351D regulators offer 60dB @1KHz ripple rejection and 0.5µA low quiescent current. These LDO regulators are ideal for use in low-power handheld, IoT sensor modules, cameras, wearable devices, and other battery-operated devices requiring an extended time period. The AP7351D regulators come in industrial standard X2-DFN1010-4 (Type B) and SOT25 packages.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 350 mV
Dropout Voltage: 160 mV
Factory Pack Quantity: Factory Pack Quantity: 10000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.4 V
Line Regulation: 0.05%/V
Load Regulation: 30 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 500 nA
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: X2-DFN1010-4
Pd - Power Dissipation: 400 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 500 nA
Series: AP7351D
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 1%

Техническая документация

Datasheet
pdf, 1398 КБ