BAT54T-7-F
![Фото 1/3 BAT54T-7-F](https://static.chipdip.ru/lib/165/DOC004165260.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/929/DOC012929810.jpg)
![](https://static.chipdip.ru/lib/315/DOC018315340.jpg)
16 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт. —
12 руб.
от 150 шт. —
11 руб.
от 500 шт. —
8.75 руб.
25 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Диод Шоттки 30V 200mA (DC) поверхностный монтаж SOT-523
Технические параметры
Base Product Number | BAT54 -> |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz |
Current - Average Rectified (Io) | 200mA (DC) |
Current - Reverse Leakage @ Vr | 2ВµA @ 25V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-523 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 5ns |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Speed | Small Signal = |
Supplier Device Package | SOT-523 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Maximum DC Reverse Voltage (V) | 30 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 30 |
Maximum Continuous Forward Current (A) | 0.2 |
Peak Non-Repetitive Surge Current (A) | 0.6 |
Peak Forward Voltage (V) | 1@0.1A |
Peak Reverse Current (uA) | 2@25V |
Maximum Power Dissipation (mW) | 150 |
Peak Reverse Recovery Time (ns) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT |
Pin Count | 3 |
Supplier Package | SOT-523 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Length | 1.6 |
Package Width | 0.8 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 0.6 A |
Ir - Reverse Current | 2 uA at 25 V |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+125 C |
Pd - Power Dissipation | 150 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-523-3 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAT54T |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Forward Voltage (Vf@If) | 1V@100mA |
Rectified Current | 200mA |
Reverse Leakage Current (Ir) | 2uA@25V |
Reverse Voltage (Vr) | 30V |