DFLS120L-7
![Фото 1/5 DFLS120L-7](https://static.chipdip.ru/lib/215/DOC015215499.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/613/DOC023613456.jpg)
![](https://static.chipdip.ru/lib/176/DOC004176163.jpg)
![](https://static.chipdip.ru/lib/929/DOC012929591.jpg)
![](https://static.chipdip.ru/lib/543/DOC016543025.jpg)
21 руб.
Мин. кол-во для заказа 18 шт.
от 100 шт. —
17 руб.
от 500 шт. —
15.40 руб.
18 шт.
на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Диод выпрямительный одиночный на напряжение до 20 В, ток до 1 А, с падением напряжения 360 мВ, ёмкостью перехода 75 пФ, в корпусе POWERDI123
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1670 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.36 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 1000 |
Peak Reverse Repetitive Voltage (V) | 20 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
Supplier Temperature Grade | Automotive |
Type | Schottky Diode |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 1000 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | POWERDI-123 |
Pd - Power Dissipation | 1.67 W |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | DFLS120L |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 0.36 V |
Vrrm - Repetitive Reverse Voltage | 20 V |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 1 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI-123-2 |
Pd - Power Dissipation: | 1.67 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | DFLS120L |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 360 mV |
Vrrm - Repetitive Reverse Voltage: | 20 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 360mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Repetitive Voltage | 20V |
Rectifier Type | Schottky Rectifier |
Техническая документация
Datasheet
pdf, 78 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 70 КБ
Datasheet
pdf, 417 КБ
Datasheet DFLS120L-7
pdf, 78 КБ