HMC0603JT100M

HMC0603JT100M
Изображения служат только для ознакомления,
см. техническую документацию
7975 шт., срок 6-8 недель
22 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт.17 руб.
от 150 шт.15 руб.
от 500 шт.12.60 руб.
20 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8022708127

Описание

100 MOhms В±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Технические параметры

Anti-Sulfurated NO
Anti-Surge NO
Case Size 0603
Case Style Molded
Construction Rectangular
Current Sensing NO
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 125C
Package / Case 0603
Package Type SMD
Packaging Tape and Reel
Power Rating(s) 0.1(1/10)(W)
Product Depth (mm) 0.8(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.45(mm)
Product Length (mm) 1.6(mm)
Resistance 100000000(ohm)
Temperature Coefficient ±400(ppm/C)
Temperature Range @ Derated Power 70 TO 125
Termination Style PAD
Tolerance (+ or -) 5%
Type Thick Film
Manufacturer Stackpole Elec
Power Rating 1/10W
Tolerance ±5%
Composition Thick Film
ECCN EAR99
Environmental Information http://www.seielect.com/catalog/SEI-RoHS_Complianc
Height - Seated (Max) 0.022""(0.55mm)
HTSUS 8533.21.0090
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series HMC->
Size / Dimension 0.063"" L x 0.031"" W(1.60mm x 0.80mm)
Supplier Device Package 0603
Application: General Purpose
Brand: SEI Stackpole
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: SEI Stackpole
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Series: HMC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 400 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 331 КБ
Datasheet
pdf, 103 КБ
Datasheet
pdf, 279 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.