SS2040FL_R1_00001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 6-8 недель
9 руб.
Мин. кол-во для заказа 41 шт.
41 шт.
на сумму 369 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8022708733
Бренд: PanJit Semiconductors
Описание
SS2020FL to SS20100FL Schottky Barrier Rectifiers
PANJIT SS2020FL to SS20100FL Surface Mount Schottky Barrier Rectifiers have a voltage range from 20V to 100V with a 2A current. The rectifiers deliver low power loss, high efficiency, and a fast switching speed. The SOD-123FL plastic case package offers an ultra-thin profile for space-constrained utilization. The SS2020FL to SS20100FL Rectifiers are lead-free and solderable.
PANJIT SS2020FL to SS20100FL Surface Mount Schottky Barrier Rectifiers have a voltage range from 20V to 100V with a 2A current. The rectifiers deliver low power loss, high efficiency, and a fast switching speed. The SOD-123FL plastic case package offers an ultra-thin profile for space-constrained utilization. The SS2020FL to SS20100FL Rectifiers are lead-free and solderable.
Технические параметры
Brand: | Panjit |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Panjit |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123FL-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SSM-20AAFL |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 500 mV |
Vr - Reverse Voltage: | 40 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Техническая документация
Datasheet
pdf, 355 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.